Part Details for PT10LH01-472A2020-S by Amphenol Piher
Overview of PT10LH01-472A2020-S by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT10LH01-472A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5676
|
Newark | Trimmer, 4K7, 0.15W, 1Turn, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:4.7Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-10 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10LH01-472A2020-S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 | Buy Now |
DISTI #
1993-1111-ND
|
DigiKey | TRIMMER 4.7K OHM 0.15W PC PIN Min Qty: 1 Lead time: 4 Weeks Container: - |
2637 In Stock |
|
$0.2388 / $0.5500 | Buy Now |
DISTI #
APRPT10LH01-472A2020-S
|
Heilind Electronics | 10MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 4.7 K Ohm ±20% - Linear Taper - 0.15W - Bulk RoHS: Compliant | 0 |
|
$0.2074 / $0.3802 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON H 10mm 4.7K �20% SCREWDR. RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2648 |
|
$0.3345 / $0.3584 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 10mm 4.7K ±20% SCREWDR. | 3348 |
|
$0.2476 / $0.2847 | Buy Now |
Part Details for PT10LH01-472A2020-S
PT10LH01-472A2020-S CAD Models
PT10LH01-472A2020-S Part Data Attributes
|
PT10LH01-472A2020-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LH01-472A2020-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 4700ohm, 200V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PIHER | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12.1 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |