Part Details for PT10LH01-224A-2020 / 220K ROHS by Amphenol Piher
Results Overview of PT10LH01-224A-2020 / 220K ROHS by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10LH01-224A-2020 / 220K ROHS Information
PT10LH01-224A-2020 / 220K ROHS by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
54LS224AJ/B | Rochester Electronics LLC | 54LS224 - 64-Bit FIFO Memories |
Price & Stock for PT10LH01-224A-2020 / 220K ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POTPT10LH224
|
Maritex | Semi-fix potentiometer horizontal regulation, 220K Min Qty: 1 Package Multiple: 1 | 478 |
|
$0.0780 / $0.1600 | Buy Now |