Part Details for PT10LH01-105A2020-PM-S by Amphenol Piher
Overview of PT10LH01-105A2020-PM-S by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT10LH01-105A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT10LH01-105A2020-PM-S-ND
|
DigiKey | TRIMMER 1M OHM 0.15W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1919 In Stock |
|
$0.3397 / $0.6600 | Buy Now |
DISTI #
APRPT10LH01-105A2020-PM-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S605200033825
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 1000 |
|
$0.3210 / $0.3230 | Buy Now |