Part Details for PT10LH01-102A2020-S by Amphenol Corporation
Results Overview of PT10LH01-102A2020-S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT10LH01-102A2020-S Information
PT10LH01-102A2020-S by Amphenol Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT10LH01-102A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10LH01-102A2020-S
|
Avnet Americas | Resistor Carbon Film Trimmer Side Adjustment 1K Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk - Bulk... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2116 / $0.2815 | Buy Now |
DISTI #
531-PT10H-1K-S
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Kohms 10mm Rnd Side adj Steel lead RoHS: Compliant | 2940 |
|
$0.2380 / $0.4500 | Buy Now |
DISTI #
PT10LH01-102A2020-S
|
Avnet Abacus | Resistor Carbon Film Trimmer Side Adjustment 1K Ohm 20 320W 1 Turn PC Pin Through Hole Bulk (Alt: PT... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PT10LH01-102A2020-S
PT10LH01-102A2020-S CAD Models
PT10LH01-102A2020-S Part Data Attributes
|
PT10LH01-102A2020-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT10LH01-102A2020-S
Amphenol Corporation
Potentiometer, Carbon, 0.15W, 1000ohm, 200V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10.3 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |