Part Details for PT108SSQ by C&K
Overview of PT108SSQ by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT108SSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9982
|
Newark | Switch Pt108S Toggle/C&k Components |C&k Components PT108SSQ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 | Buy Now |
DISTI #
35AH5377
|
Newark | Toggle |C&k Components PT108SSQ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0000 / $20.0000 | Buy Now |
DISTI #
59AC7193
|
Newark | Toggle Switch, Spdt, 25A, 24Vdc, Panel, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Pt Series, Contact Current Max:10A, Switch Mounting:Panel, Contact Voltage Ac Nom:277V, Switch Rohs Compliant: Yes |C&k Components PT108SSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1300 | Buy Now |
DISTI #
CKN11547-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 277V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
909 In Stock |
|
$12.4913 / $19.7800 | Buy Now |
DISTI #
611-PT108SSQ
|
Mouser Electronics | Toggle Switches Sealed Power Toggle Switch RoHS: Compliant | 373 |
|
$27.1100 | Buy Now |
DISTI #
V99:2348_21387335
|
Arrow Electronics | Switch Toggle ON None Mom SPDT Round Lever Screw 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1817 | Americas - 1 |
|
$2.1020 / $8.3102 | Buy Now |
DISTI #
65128234
|
Verical | Switch Toggle ON None Mom SPDT Round Lever Screw 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 100 |
|
$49.0789 | Buy Now |
DISTI #
27077964
|
Verical | Switch Toggle ON None Mom SPDT Round Lever Screw 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 1 |
|
$2.1020 | Buy Now |
DISTI #
C&K Components PT108SSQ
|
PEI Genesis | Toggle Switches Sealed Power | 70 |
|
Buy Now | |
DISTI #
000000000005709834
|
Sager | Toggle Switches SEALED TOGGLE | 0 |
|
Buy Now |