Part Details for PT103SSQ by C&K
Overview of PT103SSQ by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT103SSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9977
|
Newark | Toggle Switches Sealed Power Toggle Switch |C&k Components PT103SSQ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$26.1600 | Buy Now |
DISTI #
CKN11542-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 277V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
489 In Stock |
|
$18.2420 / $27.0000 | Buy Now |
DISTI #
611-PT103SSQ
|
Mouser Electronics | Toggle Switches Sealed Power Toggle Switch RoHS: Compliant | 25 |
|
$29.2600 | Buy Now |
DISTI #
71156008
|
RS | Switch, Power Toggle, Sealed, SP, ON-OFF-ON, 17.2 SS Actuator, Silver, 15A, 125VAC, Screw | C&K PT103SSQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$11.6500 | Buy Now |
DISTI #
34466343
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Screw 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray Min Qty: 5 Package Multiple: 1 | Americas - 223 |
|
$14.2900 / $15.4400 | Buy Now |
DISTI #
65704248
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Screw 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$14.2900 / $15.4400 | Buy Now |
DISTI #
000000000005709829
|
Sager | Toggle Switches SEALED TOGGLE | 0 |
|
Buy Now |