Part Details for PT101-0020-111-1110 by TE Connectivity
Overview of PT101-0020-111-1110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for PT101-0020-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0760-0007
|
Avnet Americas | PT101-0020-111-1110 - Bulk (Alt: 04-0760-0007) Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-PT10100201111110
|
Mouser Electronics | Industrial Motion & Position Sensors PT101-0020-111-1110 RoHS: Compliant | 13 |
|
$587.3400 / $656.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$576.4900 / $684.2400 | Buy Now |
DISTI #
04-0760-0007
|
TTI | Linear Displacement Sensors PT101-0020-111-1110 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$581.0000 / $649.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$576.4900 / $684.2400 | Buy Now |
Part Details for PT101-0020-111-1110
PT101-0020-111-1110 CAD Models
PT101-0020-111-1110 Part Data Attributes
|
PT101-0020-111-1110
TE Connectivity
Buy Now
|
Compare Parts:
PT101-0020-111-1110
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |