PT100R-14-LI3-H1131
TURCK Inc
Description: Peizoresistive Sensor,

Overview of PT100R-14-LI3-H1131 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for PT100R-14-LI3-H1131 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT100R-14-LI3-H1131 by TURCK Inc

PT100R-14-LI3-H1131
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION
Body Height
70 mm
Body Length or Diameter
22.8 mm
Housing
STAINLESS STEEL
Operating Current-Max
20 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Output Range
4-20mA
Output Type
ANALOG OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/4G
Pressure Range-Max
1450 Psi
Pressure Range-Min
Pressure Sensing Mode
RELATIVE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
33 V
Supply Voltage-Min
8 V
Termination Type
CONNECTOR
Want to compare parts?
  1. PT100R-14-LI3-H1131
    TURCK Inc
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT100R-14-LI3-H1131 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT100R-14-LI3-H1131 by TURCK Inc

Select Manufacturer
Which Manufacturer of PT100R-14-LI3-H1131 would you like to use for your alert(s)?
  • Please alert me when PT100R-14-LI3-H1131 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT100R-14-LI3-H1131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT100R-14-LI3-H1131 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT100R-14-LI3-H1131 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT100R-14-LI3-H1131.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT100R-14-LI3-H1131 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: