Part Details for PT1000-2050-VM by API Delevan
Results Overview of PT1000-2050-VM by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT1000-2050-VM Information
PT1000-2050-VM by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | P82050 - Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28 | |
N82050 | Rochester Electronics LLC | 82050 - Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28 |
Price & Stock for PT1000-2050-VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT1000-2050-VM-ND
|
DigiKey | FIXED IND 1MH 5.9A 200 MOHM TH Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PT1000-2050-VM
PT1000-2050-VM CAD Models
PT1000-2050-VM Part Data Attributes
|
PT1000-2050-VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT1000-2050-VM
API Delevan
General Purpose Inductor, 1000uH, 15%, 1 Element, Iron-Core, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | PCB Mount | |
Core Material | IRON | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 55.37 mm | |
Package Length | 52.07 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |