Part Details for PT10 by OEP
Overview of PT10 by OEP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M6496
|
Newark | Pulse Transformer, 2:1, 115 H, 5.1 Ohm, 200 V S, 2.8 Kv Rohs Compliant: Yes |Oep (Oxford Electrical Products) PT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.9100 | Buy Now |
Part Details for PT10
PT10 CAD Models
PT10 Part Data Attributes:
|
PT10
OEP
Buy Now
Datasheet
|
Compare Parts:
PT10
OEP
Pulse Transformer, GENERAL PURPOSE Application(s), 2:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OEP WALTERS GROUP HOLDINGS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | OEP | |
Application | GENERAL PURPOSE | |
ET Product-Min | 200 V-us | |
Height | 14.7 mm | |
Isolation Voltage | 2000 V | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 12000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1 | |
Width | 13 mm |