Part Details for PT10 by Amphenol Piher
Overview of PT10 by Amphenol Piher
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT10
PT10 CAD Models
PT10 Part Data Attributes:
|
PT10
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10
Amphenol Piher
RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.07; 0.15 W, 100 ohm - 5000000 ohm, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Package Description | , | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL; VERTICAL | |
Actuator Type | SCREW; SHAFT; THUMB WHEEL | |
Additional Feature | SWITCH OPTION AVAILABLE | |
Manufacturer Series | PT-10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | BULK; MAGAZINE | |
Rated Temperature | 50 °C | |
Resistance Law | INVERSE LOGARITHMIC; LINEAR; LOGARITHMIC | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT; SNAP-IN |