Part Details for PT08P-14-19S by Amphenol Industrial Operations
Overview of PT08P-14-19S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08P-14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9640
|
Newark | Conn 26482 Circ Skt 19 Pos Sldr Ra Cbl Mnt 19Term Rohs Compliant: No |Amphenol Industrial PT08P-14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9000 / $84.2000 | Buy Now |
DISTI #
339-PT08P-14-19S-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$56.5904 / $91.7200 | Buy Now |
DISTI #
70255635
|
RS | MIL-C-26482 Series 1 Connector, Solder socket Contacts, Circular, 90degree, shel | Amphenol Industrial PT08P-14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.3000 / $92.6400 | RFQ |
DISTI #
AMIPT08P-14-19S
|
Heilind Electronics | Bayonet Potting Plug, 90 Deg | Americas - 23 in Stock |
|
$29.4100 / $35.7822 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4800 / $99.4500 | Buy Now |
DISTI #
AMIPT08P-14-19S
|
Interstate Connecting Components | Bayonet Potting Plug, 90 Deg | 71 |
|
$29.4100 / $35.7822 | Buy Now |