Part Details for PT08E-22-21P(SR) by Amphenol Corporation
Overview of PT08E-22-21P(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for PT08E-22-21P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08E-22-21P(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 21 POS Solder RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: PT08E-22-21P(SR)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT08E-22-21P-SR
|
Mouser Electronics | Circular MIL Spec Connector 21P Size 22 Pin Plug R/A Strain Relief RoHS: Not Compliant | 0 |
|
$118.6000 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 15 |
|
$87.7800 / $103.7400 | Buy Now |