Part Details for PT08E-20-39S(025) by Amphenol Corporation
Overview of PT08E-20-39S(025) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PT08E-20-39S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT08E-20-39S025
|
Mouser Electronics | Circular MIL Spec Connector 39P SZ 20 Solder R/A CBL Plug 26482 RoHS: Compliant | 0 |
|
$125.4100 / $137.9500 | Order Now |
DISTI #
68406984
|
Verical | Conn Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$134.6000 / $142.5200 | Buy Now |
DISTI #
51846732
|
Verical | Conn Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1326 | Americas - 11 |
|
$94.1070 / $252.8240 | Buy Now |
DISTI #
PT08E2039S025-0
|
TME | PT08E-20-39S(025) | 11 |
|
Buy Now |
Part Details for PT08E-20-39S(025)
PT08E-20-39S(025) CAD Models
PT08E-20-39S(025) Part Data Attributes
|
PT08E-20-39S(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08E-20-39S(025)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37,2 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 |