Part Details for PT080-12-2 by Pomona Electronics
Results Overview of PT080-12-2 by Pomona Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT080-12-2 Information
PT080-12-2 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for PT080-12-2
PT080-12-2 CAD Models
PT080-12-2 Part Data Attributes
|
PT080-12-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
PT080-12-2
Pomona Electronics
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |