Part Details for PT07SP-12-10S by Amphenol Corporation
Results Overview of PT07SP-12-10S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT07SP-12-10S Information
PT07SP-12-10S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT07SP-12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT07SP-12-10S
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$149.1600 / $153.3800 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$75.1000 / $85.3200 | Buy Now |
Part Details for PT07SP-12-10S
PT07SP-12-10S CAD Models
PT07SP-12-10S Part Data Attributes
|
PT07SP-12-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SP-12-10S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT07SP-12-10S
This table gives cross-reference parts and alternative options found for PT07SP-12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07SP-12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT02P-12-98SY(025) | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | PT07SP-12-10S vs PT02P-12-98SY(025) |
PT01A-12-10SW(003) | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | PT07SP-12-10S vs PT01A-12-10SW(003) |
PT02Y12-10SZ023 | Amphenol Corporation | Check for Price | MIL Series Connector | PT07SP-12-10S vs PT02Y12-10SZ023 |
PT01A-12-98SX(424) | Amphenol Corporation | Check for Price | MIL Series Connector | PT07SP-12-10S vs PT01A-12-98SX(424) |
SP00A-12-98SY(470) | Amphenol Corporation | Check for Price | MIL Series Connector | PT07SP-12-10S vs SP00A-12-98SY(470) |
PT01E-12-98SY(023) | Amphenol Corporation | Check for Price | MIL Series Connector | PT07SP-12-10S vs PT01E-12-98SY(023) |
PT01A-12-10SX(424) | Amphenol Corporation | Check for Price | MIL Series Connector | PT07SP-12-10S vs PT01A-12-10SX(424) |
PT07A-12-10SY(072) | Amphenol Corporation | Check for Price | MIL Series Connector, | PT07SP-12-10S vs PT07A-12-10SY(072) |
SP02E-12-98SW(025) | Amphenol Corporation | Check for Price | MIL Series Connector | PT07SP-12-10S vs SP02E-12-98SW(025) |
SP02E-12-10SY(023) | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | PT07SP-12-10S vs SP02E-12-10SY(023) |