Part Details for PT07E-10-6S(005) by Amphenol Industrial Operations
Overview of PT07E-10-6S(005) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07E-10-6S(005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88J6686
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT07E-10-6S(005) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6400 / $67.4800 | Buy Now |
DISTI #
339-PT07E-10-6S(005)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$57.4230 / $93.0500 | Buy Now |
DISTI #
73354874
|
RS | Connector, RECEPT | Amphenol Industrial PT07E-10-6S(005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$108.8300 | RFQ |
DISTI #
AMIPT07E-10-6S(005)
|
Heilind Electronics | 26482 SI JAM NUT RECPT ANODIZE 10-6SKT,6#20 SOLDER | Americas - 0 in Stock |
|
$38.2635 / $54.7694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.3200 / $101.0500 | Buy Now |
DISTI #
AMIPT07E-10-6S(005)
|
Interstate Connecting Components | 26482 SI JAM NUT RECPT ANODIZE 10-6SKT,6#20 SOLDER | 0 |
|
$38.2635 / $54.7694 | Buy Now |