Part Details for PT07C-20-41S by Amphenol Industrial Operations
Overview of PT07C-20-41S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07C-20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT07C-20-41S-ND
|
DigiKey | CONN RCPT FMALE 41P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$129.7820 / $153.3800 | Buy Now |
DISTI #
70011413
|
RS | Connector, Receptacle, PT07 Series, 20-41S, 1.145 in., 1.3750-18, 1.250 in. | Amphenol Industrial PT07C-20-41S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.2700 / $128.1200 | RFQ |