Datasheets
PT07C-20-25PW by: Amphenol Corporation

MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Part Details for PT07C-20-25PW by Amphenol Corporation

Overview of PT07C-20-25PW by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PT07C-20-25PW

Part # Distributor Description Stock Price Buy
DISTI # PT07C-20-25PW
Avnet Americas Conn Miniature Cylindrical PIN 25 POS Solder ST Jam Nut 25 Terminal 1 Port - Bulk (Alt: PT07C-20-25PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for PT07C-20-25PW

PT07C-20-25PW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT07C-20-25PW Part Data Attributes

PT07C-20-25PW Amphenol Corporation
Buy Now Datasheet
Compare Parts:
PT07C-20-25PW Amphenol Corporation MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 25
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 72
Other Description JAM NUT RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization W
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 20
Termination Type SOLDER
Total Number of Contacts 25
Unique Insert Number 20-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT07C-20-25PW by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT07C-20-25PW by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT07C-20-25PW would you like to use for your alert(s)?
  • Please alert me when PT07C-20-25PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT07C-20-25PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT07C-20-25PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT07C-20-25PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT07C-20-25PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT07C-20-25PW by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: