There are no models available for this part yet.
Overview of PT07C-14-16S(025) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for PT07C-14-16S(025) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT07C-14-16S(025)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-16 ST Panel Mount - Bulk (Alt: PT07C-14-16S(025)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7925 | Buy Now | |
DISTI #
654-PT07C1416S025
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$57.9600 / $61.6400 | Order Now |