Part Details for PT07C-12-10PW by Amphenol Corporation
Results Overview of PT07C-12-10PW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT07C-12-10PW Information
PT07C-12-10PW by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29410PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110 | |
CDCVF2310PWG4 | Texas Instruments | High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85 | |
TPS54810PWPR | Texas Instruments | 4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for PT07C-12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 100 |
|
$28.2100 / $33.3400 | Buy Now |
Part Details for PT07C-12-10PW
PT07C-12-10PW CAD Models
PT07C-12-10PW Part Data Attributes
|
PT07C-12-10PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07C-12-10PW
Amphenol Corporation
10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT07C-12-10PW
This table gives cross-reference parts and alternative options found for PT07C-12-10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07C-12-10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT01A-12-10PZ | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | PT07C-12-10PW vs PT01A-12-10PZ |
PT02SE-12-10PY | Amphenol Corporation | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | PT07C-12-10PW vs PT02SE-12-10PY |
PT00SE-12-10P | Amphenol Corporation | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | PT07C-12-10PW vs PT00SE-12-10P |
SP02A-12-10P | Amphenol Corporation | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | PT07C-12-10PW vs SP02A-12-10P |
PT00P-12-98P | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | PT07C-12-10PW vs PT00P-12-98P |
PT07P-12-98P | Amphenol Corporation | Check for Price | MIL Series Connector | PT07C-12-10PW vs PT07P-12-98P |
PT01E-12-10PY | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | PT07C-12-10PW vs PT01E-12-10PY |
PT01A-12-10PY | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | PT07C-12-10PW vs PT01A-12-10PY |
PT01A-12-10PX | Amphenol Corporation | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | PT07C-12-10PW vs PT01A-12-10PX |
SP00SE-12-10P | Amphenol Corporation | Check for Price | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | PT07C-12-10PW vs SP00SE-12-10P |