Part Details for PT07A-14-5P by Amphenol Corporation
Overview of PT07A-14-5P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07A-14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07A-14-5P
|
Avnet Americas | CONN 26482 CIRC PIN 5 POS SLDR ST JAM NUT 5TERM - Bulk (Alt: PT07A-14-5P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3250 / $33.8830 | Buy Now |
DISTI #
APH PT07A14-5P
|
Avnet Americas | CONN 26482 CIRC PIN 5 POS SLDR ST JAM NUT 5TERM - Bulk (Alt: APH PT07A14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1104 Factory Stock |
|
$19.6262 / $32.3020 | Buy Now |
DISTI #
654-PT07A-14-5P
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 14 Jam Nut Pin Receptacle RoHS: Not Compliant | 46 |
|
$20.1800 / $21.2100 | Buy Now |
DISTI #
79942039
|
Verical | Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 876 |
|
$25.2696 | Buy Now |
DISTI #
68406693
|
Verical | Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$23.5400 / $23.9800 | Buy Now |
DISTI #
67010390
|
Verical | Conn Circular PIN 5 POS Solder ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$219.6441 / $241.9343 | Buy Now |
DISTI #
PT07A-14-5P
|
Avnet Asia | CONN 26482 CIRC PIN 5 POS SLDR ST JAM NUT 5TERM (Alt: PT07A-14-5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PT07A-14-5P
PT07A-14-5P CAD Models
PT07A-14-5P Part Data Attributes
|
PT07A-14-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07A-14-5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for PT07A-14-5P
This table gives cross-reference parts and alternative options found for PT07A-14-5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07A-14-5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00P-14-5PX | MIL Series Connector | Amphenol Corporation | PT07A-14-5P vs PT00P-14-5PX |
PT01P-14-5PW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-14-5P vs PT01P-14-5PW |
PT01P-14-5PY | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-14-5P vs PT01P-14-5PY |
PT07C-14-5P | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07A-14-5P vs PT07C-14-5P |
PT02C-14-5P | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT07A-14-5P vs PT02C-14-5P |
SP02SE-14-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | PT07A-14-5P vs SP02SE-14-5P |
PT01E-14-5PW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT07A-14-5P vs PT01E-14-5PW |
MS3121F14-5PX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | PT07A-14-5P vs MS3121F14-5PX |
MS3121F14-5P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | PT07A-14-5P vs MS3121F14-5P |
MS3121F14-5PW | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | PT07A-14-5P vs MS3121F14-5PW |