Part Details for PT07A-12-10P(072) by Amphenol Industrial Operations
Overview of PT07A-12-10P(072) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for PT07A-12-10P(072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6119
|
Newark | Receptacle |Amphenol Industrial PT07A-12-10P(072) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6900 / $41.1200 | Buy Now |
DISTI #
339-PT07A-12-10P(072)-ND
|
DigiKey | RECEPTACLE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1780 | Buy Now |
DISTI #
AMMPT07A-12-10P(072)
|
Heilind Electronics | AMIPT07A12-10P(072) | Americas - 30 in Stock |
|
Buy Now | |
DISTI #
AMIPT07A-12-10P(072)
|
Heilind Electronics | Solder Jam-Nut Receptacle Gray ZnNi 26482-1 | Americas - 4 in Stock |
|
$24.0744 / $26.4818 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0100 / $46.1800 | Buy Now |
DISTI #
AMMPT07A-12-10P(072)
|
Interstate Connecting Components | AMIPT07A12-10P(072) | 91 |
|
Buy Now | |
DISTI #
AMIPT07A-12-10P(072)
|
Interstate Connecting Components | Solder Jam-Nut Receptacle Gray ZnNi 26482-1 | 13 |
|
$24.0744 / $26.4818 | Buy Now |