Part Details for PT073-3.92KOHMS-0.25% by Precision Resistor Co Inc
Overview of PT073-3.92KOHMS-0.25% by Precision Resistor Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PT073-3.92KOHMS-0.25%
PT073-3.92KOHMS-0.25% CAD Models
PT073-3.92KOHMS-0.25% Part Data Attributes
|
PT073-3.92KOHMS-0.25%
Precision Resistor Co Inc
Buy Now
Datasheet
|
Compare Parts:
PT073-3.92KOHMS-0.25%
Precision Resistor Co Inc
Fixed Resistor, Wire Wound, 0.05W, 3920ohm, 0.25% +/-Tol
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION RESISTOR CO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Conform. Epoxy | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | PT073 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.54 mm | |
Package Length | 8.43 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PT073 | |
Technology | WIRE WOUND | |
Tolerance | 0.25% |