Part Details for PT06SP-14-19S by Amphenol Corporation
Overview of PT06SP-14-19S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06SP-14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT06SP-14-19S
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 0 |
|
$60.9500 / $83.5300 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$50.7300 / $57.6300 | Buy Now |
Part Details for PT06SP-14-19S
PT06SP-14-19S CAD Models
PT06SP-14-19S Part Data Attributes
|
PT06SP-14-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SP-14-19S
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT06SP-14-19S
This table gives cross-reference parts and alternative options found for PT06SP-14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06SP-14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTG06E-14-19SW(470) | Amphenol Corporation | Check for Price | MIL Series Connector | PT06SP-14-19S vs PTG06E-14-19SW(470) |
PT08P-14-19SY | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | PT06SP-14-19S vs PT08P-14-19SY |
PTG06E-14-19SX(005) | Amphenol Corporation | Check for Price | MIL Series Connector | PT06SP-14-19S vs PTG06E-14-19SX(005) |
PT08P-14-19S(003) | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | PT06SP-14-19S vs PT08P-14-19S(003) |
PT06E-14-19S(SR) | Amphenol Corporation | Check for Price | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | PT06SP-14-19S vs PT06E-14-19S(SR) |
SP06P-14-19SW(424) | Amphenol Corporation | Check for Price | MIL Series Connector | PT06SP-14-19S vs SP06P-14-19SW(424) |
SP06E-14-19SX(470) | Amphenol Corporation | Check for Price | MIL Series Connector | PT06SP-14-19S vs SP06E-14-19SX(470) |
PT06P-14-19SW(003) | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | PT06SP-14-19S vs PT06P-14-19SW(003) |
SP06A-14-19SX(005) | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | PT06SP-14-19S vs SP06A-14-19SX(005) |
SP06E-14-19SY(470) | Amphenol Corporation | Check for Price | MIL Series Connector | PT06SP-14-19S vs SP06E-14-19SY(470) |