Part Details for PT06SE by Amphenol Corporation
Overview of PT06SE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PT06SE
PT06SE CAD Models
PT06SE Part Data Attributes
|
PT06SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06SE
Amphenol Corporation
MIL Series Connector, Aluminum Alloy, Female; Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: LP-597820-355; 10-807100-125, MAX CONTACTS (SERIES)=61 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE PROOFING | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM; NICKEL; ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8; 10; 12; 14; 16; 18; 20; 22; 24 | |
Termination Type | CRIMP |