Part Details for PT06SE-24-51P(476) by Amphenol Industrial Operations
Overview of PT06SE-24-51P(476) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for PT06SE-24-51P(476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT06SE-24-51P(476)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.8400 | Buy Now |
DISTI #
74153470
|
RS | PLUG | Amphenol Industrial PT06SE-24-51P(476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$218.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.0000 / $187.5000 | Buy Now |