Part Details for PT06SE-18-11S by Amphenol Industrial Operations
Results Overview of PT06SE-18-11S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06SE-18-11S Information
PT06SE-18-11S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06SE-18-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT06SE-18-11S-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
7 In Stock |
|
$83.3625 / $113.1900 | Buy Now |
DISTI #
71289417
|
RS | Connector, PLUG | Amphenol Industrial PT06SE-18-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.5900 | RFQ |
DISTI #
AMIPT06SE-18-11S
|
Heilind Electronics | AI-Crimp Plug Connector 26482-1 | Americas - 79 in Stock |
|
$34.3849 / $40.6889 | Buy Now |
DISTI #
AMMPT06SE-18-11S
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$82.7800 / $173.3900 | Buy Now | |
DISTI #
AMIPT06SE-18-11S
|
Interstate Connecting Components | AI-Crimp Plug Connector 26482-1 | 239 |
|
$34.3849 / $40.6889 | Buy Now |
DISTI #
AMMPT06SE-18-11S
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now |