Part Details for PT06SE-14-12P(SR) by Amphenol Industrial Operations
Overview of PT06SE-14-12P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for PT06SE-14-12P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70663315
|
RS | Connector PLUG 12POS INLINE PIN | Amphenol Industrial PT06SE-14-12P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.1400 | RFQ |
DISTI #
71289791
|
RS | Connector, PLUG | Amphenol Industrial PT06SE-14-12P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.7800 | RFQ |
DISTI #
AMIPT06SE-14-12P(SR)
|
Heilind Electronics | Crimp Plug Connector 26482-1 W/SR | Americas - 2 in Stock |
|
$39.1780 / $47.6666 | Buy Now |
DISTI #
AMMPT06SE-14-12P(SR)
|
Heilind Electronics | Crimp Pllug, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.2000 / $108.0300 | Buy Now | |
DISTI #
AMIPT06SE-14-12P(SR)
|
Interstate Connecting Components | Crimp Plug Connector 26482-1 W/SR | 7 |
|
$39.1780 / $47.6666 | Buy Now |
DISTI #
AMMPT06SE-14-12P(SR)
|
Interstate Connecting Components | Crimp Pllug, OD | 0 |
|
Buy Now |