Part Details for PT06SE-12-10S(470) by Amphenol Industrial Operations
Overview of PT06SE-12-10S(470) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PT06SE-12-10S(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K8185
|
Newark | Plug |Amphenol Industrial PT06SE-12-10S(470) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $55.4000 | Buy Now |
DISTI #
PT06SE12-10S(470)-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$47.9727 / $77.3900 | Buy Now |
DISTI #
74161154
|
RS | PLUG | Amphenol Industrial PT06SE-12-10S(470) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5700 | RFQ |
DISTI #
AMIPT06SE-12-10S(470)
|
Heilind Electronics | CRIMP PLUG CONNECTOR 26482-1 | Americas - 20 in Stock |
|
$31.2908 / $38.0705 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5200 / $61.6200 | Buy Now |
DISTI #
AMIPT06SE-12-10S(470)
|
Interstate Connecting Components | CRIMP PLUG CONNECTOR 26482-1 | 61 |
|
$31.2908 / $38.0705 | Buy Now |