Part Details for PT06P-20-25P by Amphenol Corporation
Overview of PT06P-20-25P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PT06P-20-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06P-20-25P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 25 POS Solder ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: PT06P-20-25P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06P-20-25P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$69.2900 / $75.8600 | Order Now |
Part Details for PT06P-20-25P
PT06P-20-25P CAD Models
PT06P-20-25P Part Data Attributes
|
PT06P-20-25P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06P-20-25P
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 25 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Unique Insert Number | 20-25 |
Alternate Parts for PT06P-20-25P
This table gives cross-reference parts and alternative options found for PT06P-20-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06P-20-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06E-20-25PX | MIL Series Connector | Amphenol Corporation | PT06P-20-25P vs PT06E-20-25PX |
PT06E-20-25PZ | MIL Series Connector | Amphenol Corporation | PT06P-20-25P vs PT06E-20-25PZ |
PT06P-20-25PX | MIL Series Connector | Amphenol Corporation | PT06P-20-25P vs PT06P-20-25PX |
PT06P-20-25PY | MIL Series Connector | Amphenol Corporation | PT06P-20-25P vs PT06P-20-25PY |