Part Details for PT06P-14-18S by Amphenol Corporation
Overview of PT06P-14-18S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT06P-14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06P-14-18S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: PT06P-14-18S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0842 | Buy Now |
DISTI #
654-PT06P-14-18S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$56.9900 / $62.4000 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 61 |
|
$32.6800 / $38.6200 | Buy Now |
Part Details for PT06P-14-18S
PT06P-14-18S CAD Models
PT06P-14-18S Part Data Attributes
|
PT06P-14-18S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06P-14-18S
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for PT06P-14-18S
This table gives cross-reference parts and alternative options found for PT06P-14-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06P-14-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06A-14-18SW(470) | MIL Series Connector | Amphenol Corporation | PT06P-14-18S vs PT06A-14-18SW(470) |
PT06A-14-18SZ(470) | MIL Series Connector | Amphenol Corporation | PT06P-14-18S vs PT06A-14-18SZ(470) |
PTG06SE-14-18S | 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06P-14-18S vs PTG06SE-14-18S |
PT06E-14-18SX(470) | MIL Series Connector | Amphenol Corporation | PT06P-14-18S vs PT06E-14-18SX(470) |
PT08SE-14-18S | 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | PT06P-14-18S vs PT08SE-14-18S |
PT06P-14-18S(025) | MIL Series Connector | Amphenol Corporation | PT06P-14-18S vs PT06P-14-18S(025) |
PT08P-14-18SW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | PT06P-14-18S vs PT08P-14-18SW |
PT06E-14-18S(424) | MIL Series Connector, | Amphenol Corporation | PT06P-14-18S vs PT06E-14-18S(424) |
PT06P-14-18S(470) | MIL Series Connector | Amphenol Corporation | PT06P-14-18S vs PT06P-14-18S(470) |
PT06P-14-18S(424) | MIL Series Connector | Amphenol Corporation | PT06P-14-18S vs PT06P-14-18S(424) |