Part Details for PT06P-12-4P by Amphenol Industrial Operations
Overview of PT06P-12-4P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06P-12-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT06P-12-4P-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
33 In Stock |
|
$28.3795 / $50.7300 | Buy Now |
DISTI #
AMIPT06P-12-4P
|
Heilind Electronics | Americas - 48 in Stock |
|
$21.3917 / $27.3338 | Buy Now | |
DISTI #
AMIPT06P-12-4P
|
Interstate Connecting Components | 144 |
|
$21.3917 / $27.3338 | Buy Now |