Datasheets
PT06E10-6SSR023 by: Amphenol Corporation

MIL Series Connector

Part Details for PT06E10-6SSR023 by Amphenol Corporation

Overview of PT06E10-6SSR023 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PT06E10-6SSR023

Part # Distributor Description Stock Price Buy
DISTI # 63240344
Verical Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 30
  • 1 $33.0330
  • 10 $28.8390
  • 25 $27.1168
$27.1168 / $33.0330 Buy Now

Part Details for PT06E10-6SSR023

PT06E10-6SSR023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT06E10-6SSR023 Part Data Attributes

PT06E10-6SSR023 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
PT06E10-6SSR023 Amphenol Corporation MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482, SERIES I
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 20
Coupling Type BAYONET
Other Description STRAIGHT PLUG
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY
Shell Size 10
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number 10-6

PT06E10-6SSR023 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT06E10-6SSR023 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT06E10-6SSR023 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT06E10-6SSR023 would you like to use for your alert(s)?
  • Please alert me when PT06E10-6SSR023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT06E10-6SSR023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT06E10-6SSR023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT06E10-6SSR023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT06E10-6SSR023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT06E10-6SSR023 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: