Part Details for PT06E-8-4S(072) by Amphenol Industrial Operations
Overview of PT06E-8-4S(072) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-8-4S(072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ5517
|
Newark | Conn Plug |Amphenol Industrial PT06E-8-4S(072) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 / $33.0100 | Buy Now |
DISTI #
339-PT06E-8-4S(072)-ND
|
DigiKey | MIL-26482 MS/PT/CMB CONN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
51 In Stock |
|
$27.0123 / $48.3400 | Buy Now |
DISTI #
AMIPT06E-8-4S(072)
|
Heilind Electronics | Solder Plug Connector E-Class Gray ZnNi 26482-1 | Americas - 15 in Stock |
|
$14.8761 / $18.0994 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1100 / $37.0700 | Buy Now |
DISTI #
AMIPT06E-8-4S(072)
|
Interstate Connecting Components | Solder Plug Connector E-Class Gray ZnNi 26482-1 | 45 |
|
$14.8761 / $18.0994 | Buy Now |