Part Details for PT06E-20-16P(SR) by Amphenol Industrial Operations
Overview of PT06E-20-16P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for PT06E-20-16P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H0179
|
Newark | Circular Connector Plug Size 20, 16 Position, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT06E-20-16P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1200 / $55.5700 | Buy Now |
DISTI #
PT06E20-16P(SR)-ND
|
DigiKey | CONN PLUG MALE 16P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$47.9031 / $77.8600 | Buy Now |
DISTI #
70011128
|
RS | Connector straight plug w/cable clamp class e size 20 16#16 solder pin contact | Amphenol Industrial PT06E-20-16P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$48.1000 / $62.4700 | Buy Now |
DISTI #
AMIPT06E-20-16P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 0 in Stock |
|
$46.6296 / $56.7328 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$47.0800 / $61.8100 | Buy Now |
DISTI #
AMIPT06E-20-16P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 0 |
|
$46.6296 / $56.7328 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$47.0800 / $61.8100 | Buy Now |