Part Details for PT06E-16-8S(SR) by Amphenol Industrial Operations
Overview of PT06E-16-8S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-16-8S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1678
|
Newark | Circular Connector Receptacle, Size 16, 8 Position, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial PT06E-16-8S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$40.5900 / $43.9700 | Buy Now |
DISTI #
PT06E16-8S(SR)-ND
|
DigiKey | CONN PLUG FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
76 In Stock |
|
$36.5020 / $45.2900 | Buy Now |
DISTI #
70011087
|
RS | Connector straight plug w/cable clamp class e size 16 8 #16 solder socket cont | Amphenol Industrial PT06E-16-8S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$38.2000 / $45.7400 | Buy Now |
DISTI #
AMIPT06E-16-8S(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 0 in Stock |
|
$35.4940 / $43.1843 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 8 Positions - 16-8 Insert Arrangement - 13A - Bayonet Lock - Solder Cup - Free Hanging (In-Line) Mount. RoHS: Compliant |
48 In Stock |
|
$35.4300 / $46.6900 | Buy Now |
DISTI #
AMIPT06E-16-8S(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 0 |
|
$35.4940 / $43.1843 | Buy Now |
|
Master Electronics | Circular Connector - Plug - Female Sockets - 8 Positions - 16-8 Insert Arrangement - 13A - Bayonet Lock - Solder Cup - Free Hanging (In-Line) Mount. RoHS: Compliant |
48 In Stock |
|
$35.4300 / $46.6900 | Buy Now |