Part Details for PT06E-16-8P(470) by Amphenol Industrial Operations
Overview of PT06E-16-8P(470) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-16-8P(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W3030
|
Newark | Plug |Amphenol Industrial PT06E-16-8P(470) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6600 / $42.2300 | Buy Now |
DISTI #
3937-PT06E-16-8P(470)-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$77.8908 / $92.0500 | Buy Now |
DISTI #
PT06E16-8P(470)-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16 In Stock |
|
$36.7511 / $45.6000 | Buy Now |
DISTI #
70010266
|
RS | connector, metal circ, str plug w/strain relief, cl e, sz16,8 #16 solder pin, black | Amphenol Industrial PT06E-16-8P(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9200 / $51.0000 | RFQ |
DISTI #
AMIPT06E-16-8P(470)
|
Heilind Electronics | AI-Solder Plug E-Class 26482-1 | Americas - 5 in Stock |
|
$38.5989 / $42.4588 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3200 / $46.7500 | Buy Now |
DISTI #
AMIPT06E-16-8P(470)
|
Interstate Connecting Components | AI-Solder Plug E-Class 26482-1 | 16 |
|
$38.5989 / $42.4588 | Buy Now |