Part Details for PT06E-14-5S(SR) by Amphenol Industrial Operations
Results Overview of PT06E-14-5S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT06E-14-5S(SR) Information
PT06E-14-5S(SR) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT06E-14-5S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1675
|
Newark | Circular Conn, Plug, 14-5, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$33.8600 / $42.0000 | Buy Now |
DISTI #
PT06E14-5S(SR)-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
63 In Stock |
|
$22.9066 / $33.8200 | Buy Now |
DISTI #
70143390
|
RS | Connector metal circ class e str plug w/cable clamp sz14 5#16 solder socket cont | Amphenol Industri... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$28.0900 / $36.4800 | Buy Now |
DISTI #
AMIPT06E-14-5S(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 124 in Stock |
|
$28.0093 / $34.0780 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
199 In Stock |
|
$21.6900 / $38.8800 | Buy Now |
DISTI #
AMIPT06E-14-5S(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 372 |
|
$28.0093 / $34.0780 | Buy Now |
|
Master Electronics | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
199 In Stock |
|
$21.6900 / $38.8800 | Buy Now |