Part Details for PT06E-14-5P by Amphenol Industrial Operations
Overview of PT06E-14-5P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H9838
|
Newark | Circular Connector Plug, Size 14, 5Pos, Cable, Product Range:Pt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Insert Arrangement:14-5 Rohs Compliant: No |Amphenol Industrial PT06E-14-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$26.5900 | Buy Now |
DISTI #
339-PT06E-14-5P-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$31.2716 / $42.2300 | Buy Now |
DISTI #
70011064
|
RS | connector straight plug class e size 14 5 #16 solder pin contact | Amphenol Industrial PT06E-14-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$31.6100 / $37.8600 | Buy Now |
DISTI #
AMIPT06E-14-5P
|
Heilind Electronics | AI-Solder Plug E-Class Connector 26482-1 | Americas - 0 in Stock |
|
$20.0825 / $24.4338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6000 / $40.3600 | Buy Now |
DISTI #
AMIPT06E-14-5P
|
Interstate Connecting Components | AI-Solder Plug E-Class Connector 26482-1 | 0 |
|
$20.0973 / $24.4517 | Buy Now |