Part Details for PT06E-14-12P by Amphenol Industrial Operations
Overview of PT06E-14-12P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for PT06E-14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H4757
|
Newark | Circular Connector Plug Size 14, 12 Position, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT06E-14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$12.3700 | Buy Now |
DISTI #
PT06E-14-12P-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$16.7415 / $32.2300 | Buy Now |
DISTI #
70011069
|
RS | Connector straight plug class e size 14 8#20 & 4#16 solder pin contact | Amphenol Industrial PT06E-14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$23.8600 | Buy Now |
DISTI #
AMIPT06E-14-12P
|
Heilind Electronics | AI-Solder Plug E-Class Connector 26482-1 | Americas - 2 in Stock |
|
$21.5203 / $26.1830 | Buy Now |
DISTI #
AMIPT06E-14-12P
|
Interstate Connecting Components | AI-Solder Plug E-Class Connector 26482-1 | 6 |
|
$21.6092 / $26.2912 | Buy Now |