Part Details for PT06E-10-98P(SR) by Amphenol Industrial Operations
Overview of PT06E-10-98P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-10-98P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H4746
|
Newark | Circular Conn, Plug, 10-98, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial PT06E-10-98P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$5.2600 | Buy Now |
DISTI #
PT06E-10-98P(SR)-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
76 In Stock |
|
$13.1500 / $20.8200 | Buy Now |
DISTI #
70011046
|
RS | Connector straight plug w/cable clamp class e size 10 6 #20 solder pin contact | Amphenol Industrial PT06E-10-98P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$25.4800 / $29.6300 | Buy Now |
DISTI #
AMIPT06E-10-98P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 7 in Stock |
|
$22.3647 / $27.2105 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$14.7900 / $19.4100 | Buy Now |
DISTI #
AMIPT06E-10-98P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 21 |
|
$22.3647 / $27.2105 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$14.7900 / $19.4100 | Buy Now |