Part Details for PT06E-10-6P by Amphenol Industrial Operations
Overview of PT06E-10-6P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H4742
|
Newark | Circular Connector Plug, Size 10, 6Pos, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT06E-10-6P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $14.3700 | Buy Now |
DISTI #
PT06E-10-6P-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
108 In Stock |
|
$12.0482 / $23.3600 | Buy Now |
DISTI #
70011037
|
RS | Connector metal circ straight plug class e size 10 6 #20 solder pin cont olive | Amphenol Industrial PT06E-10-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$20.6300 / $23.9900 | Buy Now |
DISTI #
AMIPT06E-10-6P
|
Heilind Electronics | AI-Solder Plug E-Class Connector 26482-1 | Americas - 46 in Stock |
|
$15.2993 / $18.6142 | Buy Now |
DISTI #
AMMPT06E-10-6P
|
Heilind Electronics | 26482 SI PLUG 6#20 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT06E-10-6P
|
Interstate Connecting Components | AI-Solder Plug E-Class Connector 26482-1 | 138 |
|
$15.2993 / $18.6142 | Buy Now |
DISTI #
AMMPT06E-10-6P
|
Interstate Connecting Components | 26482 SI PLUG 6#20 PIN | 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Connector 6P Size 10 Straight Pin Plug RoHS: Compliant |
33 In Stock |
|
$11.5800 / $20.5000 | Buy Now |