Part Details for PT06A14-15PX-SR by Amphenol Corporation
Overview of PT06A14-15PX-SR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for PT06A14-15PX-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT06A14-15PX-SR
|
Mouser Electronics | Circular MIL Spec Connector 15C 1#16,14#20 Pin Plug RoHS: Not Compliant | 16 |
|
$39.5800 / $50.5700 | Buy Now |
DISTI #
PT06A14-15PX-SR
|
PEI Genesis | PT 15C 14#20, 1#16 PIN PLUG | 0 |
|
Buy Now |