There are no models available for this part yet.
Overview of PT06A-8-2S(027) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06A-8-2S(027) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26W2908
|
Newark | Plug |Amphenol Industrial PT06A-8-2S(027) RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 / $19.1200 | Buy Now | |
DISTI #
3937-PT06A-8-2S(027)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$31.4180 / $37.1300 | Buy Now | |
DISTI #
339-PT06A-8-2S(027)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8012 | Buy Now | |
DISTI #
AMIPT06A-8-2S(027)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 45 in Stock |
|
$14.7095 / $17.8966 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8000 / $23.8700 | Buy Now | ||
DISTI #
AMIPT06A-8-2S(027)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 135 |
|
$14.7095 / $17.8966 | Buy Now |