Part Details for PT06A-22-55SW by Amphenol Industrial Operations
Overview of PT06A-22-55SW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-22-55SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT06A-22-55SW-ND
|
DigiKey | CONN PLUG FMALE 55P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
104 In Stock |
|
$137.8180 / $162.8700 | Buy Now |
DISTI #
AMIPT06A-22-55SW
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 5 in Stock |
|
$72.8716 / $88.6604 | Buy Now |
DISTI #
AMIPT06A-22-55SW
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 16 |
|
$72.8716 / $88.6604 | Buy Now |