Part Details for PT06A-18-11S(027) by Amphenol Industrial Operations
Overview of PT06A-18-11S(027) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-18-11S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2873
|
Newark | Plug |Amphenol Industrial PT06A-18-11S(027) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1900 / $67.0600 | Buy Now |
DISTI #
3937-PT06A-18-11S(027)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT06A-18-11S(027)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3880 | Buy Now |
DISTI #
AMIPT06A-18-11S(027)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 7 in Stock |
|
$33.9125 / $41.2603 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1800 / $68.8200 | Buy Now |
DISTI #
AMIPT06A-18-11S(027)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 21 |
|
$33.9125 / $41.2603 | Buy Now |