Part Details for PT06A-14-5PW by Amphenol Corporation
Overview of PT06A-14-5PW by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06A-14-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-14-5PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT06A-14-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT06A-14-5PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT06A-14-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06A14-5PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: APH PT06A14-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1858 Factory Stock |
|
$16.1975 / $26.6584 | Buy Now |
DISTI #
654-PT06A145PW
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 14 Straight Pin Plug RoHS: Not Compliant | 41 |
|
$20.1300 / $27.1800 | Buy Now |
DISTI #
77628594
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1857 |
|
$20.8543 | Buy Now |
DISTI #
20655264
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$32.5128 | Buy Now |
Part Details for PT06A-14-5PW
PT06A-14-5PW CAD Models
PT06A-14-5PW Part Data Attributes
|
PT06A-14-5PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-14-5PW
Amphenol Corporation
5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 40 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for PT06A-14-5PW
This table gives cross-reference parts and alternative options found for PT06A-14-5PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06A-14-5PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06E-14-5PY | MIL Series Connector | Amphenol Corporation | PT06A-14-5PW vs PT06E-14-5PY |
PT06E-14-5PW | MIL Series Connector | Amphenol Corporation | PT06A-14-5PW vs PT06E-14-5PW |
PT06SE-14-5PX | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06A-14-5PW vs PT06SE-14-5PX |
PT08SE-14-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06A-14-5PW vs PT08SE-14-5P |
PT06P-14-5PZ | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-14-5PW vs PT06P-14-5PZ |
PT06E-14-5PX | MIL Series Connector | Amphenol Corporation | PT06A-14-5PW vs PT06E-14-5PX |
PT08P-14-5P | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT06A-14-5PW vs PT08P-14-5P |
PT06P-14-5PY | MIL Series Connector | Amphenol Corporation | PT06A-14-5PW vs PT06P-14-5PY |
SP06SP-14-5P | 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT06A-14-5PW vs SP06SP-14-5P |