Part Details for PT06A-14-18PW by Amphenol Corporation
Overview of PT06A-14-18PW by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73HD318PWPR | Texas Instruments | Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
DRV8818PWPR | Texas Instruments | 2.5A Bipolar Stepper Motor Driver with On-Chip 1/8 Microstepping Indexer (Step/Dir Ctrl) 28-HTSSOP -40 to 85 | |
TPS77518PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 |
Price & Stock for PT06A-14-18PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT06A14-18PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH PT06A14-18PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 405 Factory Stock |
|
$23.3983 | Buy Now |
DISTI #
PT06A-14-18PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: PT06A-14-18PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06A1418PW
|
Mouser Electronics | Circular MIL Spec Connector 18P Size 14 Straight Pin Plug RoHS: Not Compliant | 39 |
|
$21.1300 / $32.3200 | Buy Now |
DISTI #
77628703
|
Verical | Conn Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 405 |
|
$22.6488 / $26.2433 | Buy Now |
DISTI #
31752063
|
Verical | Conn Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$21.6668 / $26.3933 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 355 |
|
$22.5300 / $26.6300 | Buy Now |
Part Details for PT06A-14-18PW
PT06A-14-18PW CAD Models
PT06A-14-18PW Part Data Attributes
|
PT06A-14-18PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-14-18PW
Amphenol Corporation
18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 15 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for PT06A-14-18PW
This table gives cross-reference parts and alternative options found for PT06A-14-18PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT06A-14-18PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP06P-14-18P(025) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs SP06P-14-18P(025) |
PT08P-14-18P(470) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs PT08P-14-18P(470) |
PT06E-14-18PZ(470) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs PT06E-14-18PZ(470) |
SP06A-14-18P(424) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs SP06A-14-18P(424) |
PT06P-14-18PY(003) | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT06A-14-18PW vs PT06P-14-18PY(003) |
PT06P-14-18PZ(025) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs PT06P-14-18PZ(025) |
PTG06A-14-18PW(005) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs PTG06A-14-18PW(005) |
SP08P-14-18PX(023) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs SP08P-14-18PX(023) |
PT06E-14-18PW(005) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs PT06E-14-18PW(005) |
SP06E-14-18PX(470) | MIL Series Connector | Amphenol Corporation | PT06A-14-18PW vs SP06E-14-18PX(470) |