Part Details for PT06A-14-18PW(SR) by Amphenol Industrial Operations
Overview of PT06A-14-18PW(SR) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73HD318PWPR | Texas Instruments | Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
DRV8818PWPR | Texas Instruments | 2.5A Bipolar Stepper Motor Driver with On-Chip 1/8 Microstepping Indexer (Step/Dir Ctrl) 28-HTSSOP -40 to 85 | |
TPS77518PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 |
Price & Stock for PT06A-14-18PW(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT06A-14-18PW(SR)-ND
|
DigiKey | CONN PLUG 18POS INLINE PIN Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
226 In Stock |
|
Buy Now | |
DISTI #
AMIPT06A-14-18PW(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 74 in Stock |
|
$25.5175 / $31.0462 | Buy Now |
DISTI #
AMIPT06A-14-18PW(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 222 |
|
$25.5175 / $31.0462 | Buy Now |